Similar
Similar

LQH32NZ1R8K23L | |
|---|---|
DigiKey Part Number | 490-LQH32NZ1R8K23LTR-ND - Tape & Reel (TR) 490-LQH32NZ1R8K23LCT-ND - Cut Tape (CT) 490-LQH32NZ1R8K23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32NZ1R8K23L |
Description | FIXED IND 1.8UH 390MA 700 MOHM |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 390 mA 700mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH32NZ1R8K23L Models |
Category | Q @ Freq 20 @ 1MHz |
Mfr | Frequency - Self Resonant 60MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 700mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7440320018 | Würth Elektronik | 1.238 | 732-4186-1-ND | 0,58000 € | Similar |
| B82422H1222K000 | TDK | 23.125 | 495-2643-1-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10584 € | 211,68 € |
| Unit Price without VAT: | 0,10584 € |
|---|---|
| Unit Price with VAT: | 0,12807 € |



