470 nH Unshielded Drum Core, Wirewound Inductor 1.1 A 54.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32CNR47M33L

DigiKey Part Number
490-LQH32CNR47M33LTR-ND - Tape & Reel (TR)
490-LQH32CNR47M33LCT-ND - Cut Tape (CT)
490-LQH32CNR47M33LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32CNR47M33L
Description
FIXED IND 470NH 1.1A 54.6 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Drum Core, Wirewound Inductor 1.1 A 54.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32CNR47M33L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
54.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
150MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.749
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,19800 €1,98 €
1000,16300 €16,30 €
1.0000,13400 €134,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12392 €247,84 €
4.0000,11684 €467,36 €
6.0000,11290 €677,40 €
10.0000,10812 €1.081,20 €
14.0000,10509 €1.471,26 €
20.0000,10197 €2.039,40 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29040 €