
LQH31HNR21J03L | |
|---|---|
DigiKey Part Number | 490-17884-2-ND - Tape & Reel (TR) 490-17884-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQH31HNR21J03L |
Description | FIXED IND 215NH 520MA 110 MOHM |
Customer Reference | |
Detailed Description | 215 nH Drum Core, Wirewound Inductor 520 mA 110mOhm 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH31HNR21J03L Models |
Category | Q @ Freq 60 @ 100MHz |
Mfr | Frequency - Self Resonant 430MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1206 (3216 Metric) |
Material - Core | Supplier Device Package 1206 (3216 Metric) |
Inductance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
DC Resistance (DCR) 110mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,44400 € | 4,44 € |
| 100 | 0,36550 € | 36,55 € |
| 1.000 | 0,30066 € | 300,66 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

