22 nH Unshielded Multilayer Inductor 500 mA 500mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG18HN22NJ00D

DigiKey Part Number
490-6578-2-ND - Tape & Reel (TR)
490-6578-1-ND - Cut Tape (CT)
490-6578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG18HN22NJ00D
Description
FIXED IND 22NH 500MA 500 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 nH Unshielded Multilayer Inductor 500 mA 500mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG18HN22NJ00D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
500mOhm Max
Mfr
Q @ Freq
12 @ 100MHz
Series
Frequency - Self Resonant
2.3GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66.827
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11300 €1,13 €
1000,09270 €9,27 €
1.0000,07624 €76,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06647 €265,88 €
8.0000,06267 €501,36 €
12.0000,06056 €726,72 €
20.0000,05799 €1.159,80 €
28.0000,05637 €1.578,36 €
40.0000,05469 €2.187,60 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €