20 nH Unshielded Multilayer Inductor 260 mA 1.1Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15WH20NG02D

DigiKey Part Number
490-LQG15WH20NG02DTR-ND - Tape & Reel (TR)
490-LQG15WH20NG02DCT-ND - Cut Tape (CT)
490-LQG15WH20NG02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15WH20NG02D
Description
FIXED IND 20NH 260MA 1.1 OHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 nH Unshielded Multilayer Inductor 260 mA 1.1Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15WH20NG02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
20 @ 250MHz
Mfr
Frequency - Self Resonant
2.1GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Supplier Device Package
0402
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.022" (0.55mm)
DC Resistance (DCR)
1.1Ohm Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14100 €1,41 €
250,13040 €3,26 €
500,12280 €6,14 €
1000,11590 €11,59 €
2500,10724 €26,81 €
5000,10112 €50,56 €
1.0000,09533 €95,33 €
2.5000,08820 €220,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07618 €761,80 €
20.0000,07184 €1.436,80 €
30.0000,06942 €2.082,60 €
50.0000,06649 €3.324,50 €
70.0000,06463 €4.524,10 €
100.0000,06374 €6.374,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20570 €