
LQG15HS3N9S02D | |
|---|---|
DigiKey Part Number | 490-2617-2-ND - Tape & Reel (TR) 490-2617-1-ND - Cut Tape (CT) 490-2617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS3N9S02D |
Description | FIXED IND 3.9NH 750MA 180 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 750 mA 180mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS3N9S02D Models |
Category | DC Resistance (DCR) 180mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 100 | 0,02630 € | 2,63 € |
| 1.000 | 0,02169 € | 21,69 € |
| 5.000 | 0,01891 € | 94,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01749 € | 174,90 € |
| 20.000 | 0,01649 € | 329,80 € |
| 30.000 | 0,01593 € | 477,90 € |
| 50.000 | 0,01526 € | 763,00 € |
| 70.000 | 0,01483 € | 1.038,10 € |
| 100.000 | 0,01439 € | 1.439,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

