LLL317R71C474MA01L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 10.000
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,46218 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,43171 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,48798 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,44299 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,44299 €
Datasheet
0.47 µF ±20% 16V Ceramic Capacitor X7R 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLL317R71C474MA01L

DigiKey Part Number
490-4385-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLL317R71C474MA01L
Description
CAP CER 0.47UF 16V X7R 0612
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLL317R71C474MA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types