
LLL153C70G474ME17E | |
|---|---|
DigiKey Part Number | 490-14474-2-ND - Tape & Reel (TR) 490-14474-1-ND - Cut Tape (CT) 490-14474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLL153C70G474ME17E |
Description | CAP CER 0.47UF 4V X7S 0204 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X7S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL153C70G474ME17E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.50mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03360 € | 1,68 € |
| 100 | 0,02890 € | 2,89 € |
| 500 | 0,02120 € | 10,60 € |
| 1.000 | 0,01884 € | 18,84 € |
| 2.500 | 0,01634 € | 40,85 € |
| 5.000 | 0,01484 € | 74,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01321 € | 132,10 € |
| 20.000 | 0,01223 € | 244,60 € |
| 30.000 | 0,01173 € | 351,90 € |
| 50.000 | 0,01119 € | 559,50 € |
| 70.000 | 0,01087 € | 760,90 € |
| 100.000 | 0,01056 € | 1.056,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

