Image for LFB2H2G45BB1A243 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFB2H2G45BB1A243

DigiKey Part Number
LFB2H2G45BB1A243-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFB2H2G45BB1A243
Description
CER FILTER 2.45GHZ BAND PASS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.45GHz Center Band Pass Ceramic Filter 50 MHz 1008 (2520 Metric), 8 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
2.45GHz Center
Impedance
-
Bandwidth
50 MHz
Insertion Loss
3dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric), 8 PC Pad
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17570 €527,10 €
Manufacturers Standard Package
Unit Price without VAT:0,17570 €
Unit Price with VAT:0,21260 €