
LFB212G45SG8A192 | |
|---|---|
DigiKey Part Number | 490-5022-2-ND - Tape & Reel (TR) 490-5022-1-ND - Cut Tape (CT) 490-5022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFB212G45SG8A192 |
Description | CER FILTER 2.45GHZ BAND PASS |
Customer Reference | |
Detailed Description | 2.45GHz Center Band Pass Ceramic Filter 100 MHz 50Ohm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Insertion Loss 2.6dB |
Manufacturer Murata Electronics | Filter Type Band Pass |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Frequency 2.45GHz Center | Height (Max) 0.041" (1.05mm) |
Impedance 50Ohm | Base Product Number |
Bandwidth 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16440 € | 4,11 € |
| 50 | 0,15460 € | 7,73 € |
| 100 | 0,14540 € | 14,54 € |
| 250 | 0,13408 € | 33,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10496 € | 419,84 € |
| 8.000 | 0,09873 € | 789,84 € |
| 12.000 | 0,09526 € | 1.143,12 € |
| 20.000 | 0,09106 € | 1.821,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |




