


CSX-750FBC25000000T | |
|---|---|
DigiKey Part Number | 300-7246-2-ND - Tape & Reel (TR) 300-7246-1-ND - Cut Tape (CT) 300-7246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSX-750FBC25000000T |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.063" (1.60mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 5mA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,54900 € | 15,49 € |
| 25 | 1,46560 € | 36,64 € |
| 50 | 1,40480 € | 70,24 € |
| 100 | 1,34680 € | 134,68 € |
| 250 | 1,27368 € | 318,42 € |
| 500 | 1,22104 € | 610,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17059 € | 1.170,59 € |
| 2.000 | 1,12229 € | 2.244,58 € |
| 3.000 | 1,09497 € | 3.284,91 € |
| 5.000 | 1,06153 € | 5.307,65 € |
| 7.000 | 1,04008 € | 7.280,56 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,15380 € |






