
LDB312G4010C-418 | |
|---|---|
DigiKey Part Number | LDB312G4010C-418-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDB312G4010C-418 |
Description | MULTI-LAY HYBRID BALUNS 1206 |
Customer Reference | |
Detailed Description | RF Balun 2.3GHz ~ 2.5GHz 50 / 100Ohm 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 50 / 100Ohm |
Manufacturer Murata Electronics | Insertion Loss (Max) 0.8dB |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Frequency Range 2.3GHz ~ 2.5GHz |

