
LDB211G8110C-001 | |
|---|---|
DigiKey Part Number | LDB211G8110C-001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDB211G8110C-001 |
Description | MULTI-LAY HYBRID BALUNS 0805 |
Customer Reference | |
Detailed Description | RF Balun 1.71GHz ~ 1.91GHz 50 / 100Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 50 / 100Ohm |
Manufacturer Murata Electronics | Insertion Loss (Max) 0.9dB |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Frequency Range 1.71GHz ~ 1.91GHz |

