
LBEH5HMZPC-TEMP-DS-SD | |
|---|---|
DigiKey Part Number | 490-13271-ND |
Manufacturer | |
Manufacturer Product Number | LBEH5HMZPC-TEMP-DS-SD |
Description | WI-FI-B/G/N/AC AND BT DEVELOPMEN |
Customer Reference | |
Detailed Description | BCM4339, i.MX 6 WICED 802.11 b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BCM4339, i.MX 6 | |
Note | - | |
RF Type | 802.11 b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver | |
Base Product Number |

