
LBEE5ZZ1XL-774 | |
|---|---|
DigiKey Part Number | 490-LBEE5ZZ1XL-774TR-ND - Tape & Reel (TR) 490-LBEE5ZZ1XL-774CT-ND - Cut Tape (CT) 490-LBEE5ZZ1XL-774DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE5ZZ1XL-774 |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.47GHz, 5.18GHz ~ 5.24GHz, 5.26GHz ~ 5.32GHz, 5.5GHz ~ 5.72GHz, 5.745GHz ~ 5.825GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBEE5ZZ1XL-774 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz ~ 2.47GHz, 5.18GHz ~ 5.24GHz, 5.26GHz ~ 5.32GHz, 5.5GHz ~ 5.72GHz, 5.745GHz ~ 5.825GHz | |
Data Rate | 54Mbps | |
Power - Output | 3dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | I2S, PCM, SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | NXP 88W9098 | |
Memory Size | - | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.46V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 249-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 17,78056 € | 17.780,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,35000 € | 27,35 € |
| 10 | 23,89500 € | 238,95 € |
| 25 | 22,69840 € | 567,46 € |
| 100 | 21,06750 € | 2.106,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,35000 € | 27,35 € |
| 10 | 23,89500 € | 238,95 € |
| 25 | 22,69840 € | 567,46 € |
| 100 | 21,05880 € | 2.105,88 € |
| 250 | 20,07840 € | 5.019,60 € |
| Unit Price without VAT: | 27,35000 € |
|---|---|
| Unit Price with VAT: | 33,09350 € |








