
KRM31FR61E106KH01K | |
|---|---|
DigiKey Part Number | KRM31FR61E106KH01K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRM31FR61E106KH01K |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM31FR61E106KH01K Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case SMD, J-Lead |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Thickness (Max) 0.075" (1.90mm) |
Tolerance ±10% | Lead Style J-Lead |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25480 € | 1.274,00 € |
| Unit Price without VAT: | 0,25480 € |
|---|---|
| Unit Price with VAT: | 0,30831 € |

