
KR355WD72J564MH01K | |
|---|---|
DigiKey Part Number | KR355WD72J564MH01K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KR355WD72J564MH01K |
Description | CAP CER 0.56UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±20% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KR355WD72J564MH01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.252" (6.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,95474 € | 977,37 € |
| Unit Price without VAT: | 1,95474 € |
|---|---|
| Unit Price with VAT: | 2,36524 € |

