
KCA55W7UMF103ML01L | |
|---|---|
DigiKey Part Number | 490-KCA55W7UMF103ML01LTR-ND - Tape & Reel (TR) 490-KCA55W7UMF103ML01LCT-ND - Cut Tape (CT) 490-KCA55W7UMF103ML01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCA55W7UMF103ML01L |
Description | CAP CER 10000PF 250V U2J 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 250VAC Ceramic Capacitor U2J Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCA55W7UMF103ML01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200, X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.201" W (6.10mm x 5.10mm) |
Tolerance ±20% | Thickness (Max) 0.264" (6.70mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 2,93800 € | 29,38 € |
| 50 | 2,47960 € | 123,98 € |
| 100 | 2,33790 € | 233,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,15770 € | 431,54 € |
| 400 | 2,06435 € | 825,74 € |
| 600 | 2,01758 € | 1.210,55 € |
| 1.000 | 1,96574 € | 1.965,74 € |
| 1.400 | 1,93543 € | 2.709,60 € |
| 2.000 | 1,90626 € | 3.812,52 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,94890 € |

