
KCA55Q7UMF472KL01L | |
|---|---|
DigiKey Part Number | 490-KCA55Q7UMF472KL01LTR-ND - Tape & Reel (TR) 490-KCA55Q7UMF472KL01LCT-ND - Cut Tape (CT) 490-KCA55Q7UMF472KL01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCA55Q7UMF472KL01L |
Description | CAP CER 4700PF 250V U2J SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor U2J SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCA55Q7UMF472KL01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200, X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.201" W (6.10mm x 5.10mm) |
Tolerance ±10% | Thickness (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 1,89500 € | 18,95 € |
| 50 | 1,56780 € | 78,39 € |
| 100 | 1,46640 € | 146,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,27693 € | 510,77 € |
| 800 | 1,22206 € | 977,65 € |
| 1.200 | 1,19457 € | 1.433,48 € |
| 2.000 | 1,16411 € | 2.328,22 € |
| 2.800 | 1,14629 € | 3.209,61 € |
| 4.000 | 1,12915 € | 4.516,60 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,29120 € |

