Direct

KCA55L7UMF222KH01K | |
|---|---|
DigiKey Part Number | 490-KCA55L7UMF222KH01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KCA55L7UMF222KH01K |
Description | CAP CER |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor U2J Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCA55L7UMF222KH01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±10% | Thickness (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KCA55L7UMF222KL01K | Murata Electronics | 0 | 490-KCA55L7UMF222KL01KTR-ND | 0,92496 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,06624 € | 2.132,48 € |
| Unit Price without VAT: | 1,06624 € |
|---|---|
| Unit Price with VAT: | 1,29015 € |


