100 pF ±10% 250V Ceramic Capacitor U2J SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCA55L7UMF101KL01L

DigiKey Part Number
490-KCA55L7UMF101KL01LTR-ND - Tape & Reel (TR)
490-KCA55L7UMF101KL01LCT-ND - Cut Tape (CT)
490-KCA55L7UMF101KL01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCA55L7UMF101KL01L
Description
CAP CER 100PF 250V U2J SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±10% 250V Ceramic Capacitor U2J SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCA55L7UMF101KL01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200, X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.240" L x 0.201" W (6.10mm x 5.10mm)
Tolerance
±10%
Thickness (Max)
0.118" (3.00mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,53900 €15,39 €
501,26040 €63,02 €
1001,17420 €117,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,01518 €406,07 €
8000,96855 €774,84 €
1.2000,94519 €1.134,23 €
2.0000,91929 €1.838,58 €
2.8000,90415 €2.531,62 €
4.0000,88958 €3.558,32 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,71040 €