Parametric Equivalent

KC355WD72J564MH01K | |
|---|---|
DigiKey Part Number | KC355WD72J564MH01K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KC355WD72J564MH01K |
Description | CAP CER 0.56UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC355WD72J564MH01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±20% | Thickness (Max) 0.264" (6.70mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KC355WD72J564MH01L | Murata Electronics | 0 | 490-KC355WD72J564MH01LTR-ND | 2,43745 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,30694 € | 1.153,47 € |
| Unit Price without VAT: | 2,30694 € |
|---|---|
| Unit Price with VAT: | 2,79140 € |


