Parametric Equivalent
Parametric Equivalent

GXT21BR61C226ME13L | |
|---|---|
DigiKey Part Number | 490-GXT21BR61C226ME13LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GXT21BR61C226ME13L |
Description | CAP CER 22UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | GXT21BR61C226ME13L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT21BR61C226ME13K | Murata Electronics | 27.153 | 490-GRT21BR61C226ME13KCT-ND | 0,35000 € | Parametric Equivalent |
| GRT21BR61C226ME13L | Murata Electronics | 126.332 | 490-12383-1-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09626 € | 288,78 € |
| Unit Price without VAT: | 0,09626 € |
|---|---|
| Unit Price with VAT: | 0,11647 € |


