
GRT32ER70J476KE13K | |
|---|---|
DigiKey Part Number | 490-GRT32ER70J476KE13KTR-ND - Tape & Reel (TR) 490-GRT32ER70J476KE13KCT-ND - Cut Tape (CT) 490-GRT32ER70J476KE13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32ER70J476KE13K |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32ER70J476KE13K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32ER70J476KE19L | Murata Electronics | 29.959 | 490-4844-1-ND | 0,82000 € | Parametric Equivalent |
| GRT32ER70J476KE13L | Murata Electronics | 513 | 490-GRT32ER70J476KE13LCT-ND | 0,79000 € | Parametric Equivalent |
| JMJ325KB7476KMHP | Taiyo Yuden | 1.648 | 587-5438-1-ND | 1,28000 € | Parametric Equivalent |
| JMK325B7476KMHPR | Taiyo Yuden | 1.355 | 587-5452-1-ND | 0,88000 € | Parametric Equivalent |
| MCASJ32MSB7476KPNB25 | Taiyo Yuden | 990 | 587-MCASJ32MSB7476KPNB25CT-ND | 0,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50500 € | 5,05 € |
| 50 | 0,39060 € | 19,53 € |
| 100 | 0,35530 € | 35,53 € |
| 500 | 0,29596 € | 147,98 € |
| 1.000 | 0,27760 € | 277,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24290 € | 971,60 € |
| 8.000 | 0,23294 € | 1.863,52 € |
| 12.000 | 0,22796 € | 2.735,52 € |
| 20.000 | 0,22243 € | 4.448,60 € |
| 28.000 | 0,21920 € | 6.137,60 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

