22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT32ER61E226ME13L

DigiKey Part Number
490-12506-2-ND - Tape & Reel (TR)
490-12506-1-ND - Cut Tape (CT)
490-12506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT32ER61E226ME13L
Description
CAP CER 22UF 25V X5R 1210
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT32ER61E226ME13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,94000 €3,94 €
102,82000 €28,20 €
502,37580 €118,79 €
1002,23840 €223,84 €
5002,00580 €1.002,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,87849 €1.878,49 €
2.0001,82085 €3.641,70 €
3.0001,79195 €5.375,85 €
Manufacturers Standard Package
Unit Price without VAT:3,94000 €
Unit Price with VAT:4,76740 €