47 µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT32EC81C476ME13L

DigiKey Part Number
490-12495-2-ND - Tape & Reel (TR)
490-12495-1-ND - Cut Tape (CT)
490-12495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT32EC81C476ME13L
Description
CAP CER 47UF 16V X6S 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT32EC81C476ME13L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44.056
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44900 €4,49 €
500,34520 €17,26 €
1000,31340 €31,34 €
5000,25944 €129,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23584 €235,84 €
2.0000,22252 €445,04 €
3.0000,21585 €647,55 €
5.0000,20845 €1.042,25 €
7.0000,20413 €1.428,91 €
10.0000,19997 €1.999,70 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85910 €