
GRT32EC81C476ME13K | |
|---|---|
DigiKey Part Number | 490-GRT32EC81C476ME13KTR-ND - Tape & Reel (TR) 490-GRT32EC81C476ME13KCT-ND - Cut Tape (CT) 490-GRT32EC81C476ME13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32EC81C476ME13K |
Description | CAP CER 47UF 16V X6S 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32EC81C476ME13K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Derating Recommended |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44900 € | 4,49 € |
| 50 | 0,34520 € | 17,26 € |
| 100 | 0,31340 € | 31,34 € |
| 500 | 0,25944 € | 129,72 € |
| 1.000 | 0,24278 € | 242,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21155 € | 846,20 € |
| 8.000 | 0,20252 € | 1.620,16 € |
| 12.000 | 0,19800 € | 2.376,00 € |
| 20.000 | 0,19298 € | 3.859,60 € |
| 28.000 | 0,19005 € | 5.321,40 € |
| 40.000 | 0,18723 € | 7.489,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

