
GRT31CR61E106ME01L | |
|---|---|
DigiKey Part Number | 490-12449-2-ND - Tape & Reel (TR) 490-12449-1-ND - Cut Tape (CT) 490-12449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR61E106ME01L |
Description | CAP CER 10UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR61E106ME01L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X5R1E106M160AB | TDK | 15.172 | 445-12855-1-ND | 0,66000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70500 € | 7,05 € |
| 50 | 0,55540 € | 27,77 € |
| 100 | 0,50900 € | 50,90 € |
| 500 | 0,43086 € | 215,43 € |
| 1.000 | 0,40670 € | 406,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37576 € | 751,52 € |
| 4.000 | 0,35984 € | 1.439,36 € |
| 6.000 | 0,35187 € | 2.111,22 € |
| 10.000 | 0,34303 € | 3.430,30 € |
| 14.000 | 0,33786 € | 4.730,04 € |
| 20.000 | 0,33289 € | 6.657,80 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |

