Parametric Equivalent
Parametric Equivalent

GRT31CR61A106ME01L | |
|---|---|
DigiKey Part Number | 490-12435-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT31CR61A106ME01L |
Description | CAP CER 10UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR61A106ME01L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK316BJ106MLHT | Taiyo Yuden | 668 | 587-LMK316BJ106MLHTCT-ND | 0,25000 € | Parametric Equivalent |
| MCASL31LSB5106MTNA01 | Taiyo Yuden | 1.840 | 587-MCASL31LSB5106MTNA01CT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22189 € | 443,78 € |
| Unit Price without VAT: | 0,22189 € |
|---|---|
| Unit Price with VAT: | 0,26849 € |



