Parametric Equivalent

GRT31CC81C226KE01L | |
|---|---|
DigiKey Part Number | 490-12409-2-ND - Tape & Reel (TR) 490-12409-1-ND - Cut Tape (CT) 490-12409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CC81C226KE01L |
Description | CAP CER 22UF 16V X6S 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CC81C226KE01L Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT31CC81C226KE01K | Murata Electronics | 0 | 490-GRT31CC81C226KE01KCT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22900 € | 2,29 € |
| 50 | 0,17040 € | 8,52 € |
| 100 | 0,15210 € | 15,21 € |
| 500 | 0,12156 € | 60,78 € |
| 1.000 | 0,11212 € | 112,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10138 € | 202,76 € |
| 4.000 | 0,09518 € | 380,72 € |
| 6.000 | 0,09207 € | 552,42 € |
| 10.000 | 0,08863 € | 886,30 € |
| 14.000 | 0,08661 € | 1.212,54 € |
| 20.000 | 0,08468 € | 1.693,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |


