
GRT21BR61H475KE13K | |
|---|---|
DigiKey Part Number | 490-GRT21BR61H475KE13KTR-ND - Tape & Reel (TR) 490-GRT21BR61H475KE13KCT-ND - Cut Tape (CT) 490-GRT21BR61H475KE13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR61H475KE13K |
Description | CAP CER 4.7UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR61H475KE13K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06380 € | 3,19 € |
| 100 | 0,05580 € | 5,58 € |
| 500 | 0,04226 € | 21,13 € |
| 1.000 | 0,03812 € | 38,12 € |
| 2.500 | 0,03376 € | 84,40 € |
| 5.000 | 0,03113 € | 155,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02814 € | 281,40 € |
| 20.000 | 0,02642 € | 528,40 € |
| 30.000 | 0,02555 € | 766,50 € |
| 50.000 | 0,02460 € | 1.230,00 € |
| 70.000 | 0,02404 € | 1.682,80 € |
| 100.000 | 0,02350 € | 2.350,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

