Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT188R71C334KE01J | |
|---|---|
DigiKey Part Number | 490-GRT188R71C334KE01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT188R71C334KE01J |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R71C334KE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71C334KA01D | Murata Electronics | 450 | 490-GCJ188R71C334KA01DCT-ND | 0,12000 € | Parametric Equivalent |
| GCJ188R71C334KA01J | Murata Electronics | 16.043 | 490-GCJ188R71C334KA01JCT-ND | 0,12000 € | Parametric Equivalent |
| GCM188R71C334KA37D | Murata Electronics | 203.922 | 490-6050-1-ND | 0,12000 € | Parametric Equivalent |
| GCM188R71C334KA37J | Murata Electronics | 71.340 | 490-GCM188R71C334KA37JCT-ND | 0,14000 € | Parametric Equivalent |
| GRT188R71C334KE01D | Murata Electronics | 3.105 | 490-GRT188R71C334KE01DCT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01588 € | 158,80 € |
| Unit Price without VAT: | 0,01588 € |
|---|---|
| Unit Price with VAT: | 0,01921 € |





