
GRT188R61E225KE13D | |
|---|---|
DigiKey Part Number | 490-12324-2-ND - Tape & Reel (TR) 490-12324-1-ND - Cut Tape (CT) 490-12324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R61E225KE13D |
Description | CAP CER 2.2UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61E225KE13D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11120 € | 5,56 € |
| 100 | 0,09840 € | 9,84 € |
| 500 | 0,07688 € | 38,44 € |
| 1.000 | 0,07025 € | 70,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05859 € | 234,36 € |
| 8.000 | 0,05500 € | 440,00 € |
| 12.000 | 0,05321 € | 638,52 € |
| 20.000 | 0,05122 € | 1.024,40 € |
| 28.000 | 0,05005 € | 1.401,40 € |
| 40.000 | 0,04894 € | 1.957,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

