
GRT188R60J226ME13D | |
|---|---|
DigiKey Part Number | 490-GRT188R60J226ME13DTR-ND - Tape & Reel (TR) 490-GRT188R60J226ME13DCT-ND - Cut Tape (CT) 490-GRT188R60J226ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R60J226ME13D |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R60J226ME13D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT188R60J226ME13J | Murata Electronics | 17.380 | 490-GRT188R60J226ME13JCT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15200 € | 1,52 € |
| 50 | 0,11100 € | 5,55 € |
| 100 | 0,09820 € | 9,82 € |
| 500 | 0,07672 € | 38,36 € |
| 1.000 | 0,07009 € | 70,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05845 € | 233,80 € |
| 8.000 | 0,05487 € | 438,96 € |
| 12.000 | 0,05308 € | 636,96 € |
| 20.000 | 0,05109 € | 1.021,80 € |
| 28.000 | 0,04993 € | 1.398,04 € |
| 40.000 | 0,04881 € | 1.952,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

