Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT1885C1H222GA02D | |
|---|---|
DigiKey Part Number | 490-GRT1885C1H222GA02DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT1885C1H222GA02D |
Description | CAP CER 2200PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1885C1H222GA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H222GA16D | Murata Electronics | 47.162 | 490-GCM1885C1H222GA16DCT-ND | 0,14000 € | Parametric Equivalent |
| GCM1885C1H222GA16J | Murata Electronics | 0 | 490-GCM1885C1H222GA16JTR-ND | 0,02423 € | Parametric Equivalent |
| GRT1885C1H222GA02J | Murata Electronics | 0 | 490-GRT1885C1H222GA02JTR-ND | 0,02423 € | Parametric Equivalent |
| C0603C222G5GECAUTO | KEMET | 0 | C0603C222G5GECAUTO-ND | 0,05853 € | Parametric Equivalent |
| C0603X222G5GECAUTO | KEMET | 0 | C0603X222G5GECAUTO-ND | 0,06154 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02680 € | 107,20 € |
| Unit Price without VAT: | 0,02680 € |
|---|---|
| Unit Price with VAT: | 0,03243 € |




