0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R71H104KE01J

DigiKey Part Number
490-GRT155R71H104KE01JTR-ND - Tape & Reel (TR)
490-GRT155R71H104KE01JCT-ND - Cut Tape (CT)
490-GRT155R71H104KE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R71H104KE01J
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R71H104KE01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM155R71H104KE02DMurata Electronics11.731.333490-10672-1-ND0,08000 €Parametric Equivalent
GCM155R71H104KE02JMurata Electronics14.396.638490-14514-1-ND0,08000 €Parametric Equivalent
GRT155R71H104KE01DMurata Electronics1.392.699490-GRT155R71H104KE01DCT-ND0,08000 €Parametric Equivalent
AC0402KRX7R9BB104YAGEO298.52613-AC0402KRX7R9BB104CT-ND0,11000 €Parametric Equivalent
CGA2B3X7R1H104K050BBTDK22.044445-6899-1-ND0,11000 €Parametric Equivalent
In-Stock: 35.994
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
500,01720 €0,86 €
1000,01460 €1,46 €
5000,01036 €5,18 €
1.0000,00907 €9,07 €
2.5000,00770 €19,25 €
5.0000,00688 €34,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00492 €246,00 €
100.0000,00458 €458,00 €
150.0000,00441 €661,50 €
250.0000,00422 €1.055,00 €
350.0000,00411 €1.438,50 €
500.0000,00400 €2.000,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €