4.7 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155C81A475ME13D

DigiKey Part Number
490-GRT155C81A475ME13DTR-ND - Tape & Reel (TR)
490-GRT155C81A475ME13DCT-ND - Cut Tape (CT)
490-GRT155C81A475ME13DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155C81A475ME13D
Description
CAP CER 4.7UF 10V X6S 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155C81A475ME13D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80.828
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13600 €1,36 €
500,09820 €4,91 €
1000,08680 €8,68 €
5000,06736 €33,68 €
1.0000,06138 €61,38 €
2.5000,05507 €137,68 €
5.0000,05127 €256,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04677 €467,70 €
20.0000,04427 €885,40 €
30.0000,04302 €1.290,60 €
50.0000,04163 €2.081,50 €
70.0000,04082 €2.857,40 €
100.0000,04004 €4.004,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €