10 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155C80G106ME13J

DigiKey Part Number
490-GRT155C80G106ME13JTR-ND - Tape & Reel (TR)
490-GRT155C80G106ME13JCT-ND - Cut Tape (CT)
490-GRT155C80G106ME13JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155C80G106ME13J
Description
CAP CER 10UF 4V X6S 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155C80G106ME13J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT155C80G106ME13DMurata Electronics1.329490-GRT155C80G106ME13DCT-ND0,24000 €Parametric Equivalent
In-Stock: 14.483
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13400 €1,34 €
500,09700 €4,85 €
1000,08570 €8,57 €
5000,06648 €33,24 €
1.0000,06056 €60,56 €
2.5000,05432 €135,80 €
5.0000,05056 €252,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,04160 €1.664,00 €
80.0000,03992 €3.193,60 €
120.0000,03908 €4.689,60 €
200.0000,03815 €7.630,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €