2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H2R7CA02D

DigiKey Part Number
490-GRT1555C1H2R7CA02DTR-ND - Tape & Reel (TR)
490-GRT1555C1H2R7CA02DCT-ND - Cut Tape (CT)
490-GRT1555C1H2R7CA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1H2R7CA02D
Description
CAP CER 2.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H2R7CA02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H2R7CA16DMurata Electronics17.569490-GCM1555C1H2R7CA16DCT-ND0,08000 €Parametric Equivalent
GCQ1555C1H2R7CB01DMurata Electronics2.594490-17454-1-ND0,16000 €Parametric Equivalent
04025A2R7C4T2AKYOCERA AVX19.690478-04025A2R7C4T2ACT-ND0,08000 €Parametric Equivalent
AC0402CRNPO9BN2R7YAGEO9.768311-3051-1-ND0,08000 €Parametric Equivalent
CL05C2R7CB51PNCSamsung Electro-Mechanics21276-6865-1-ND0,09000 €Parametric Equivalent
In-Stock: 4.191
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
500,01640 €0,82 €
1000,01390 €1,39 €
5000,00982 €4,91 €
1.0000,00858 €8,58 €
2.5000,00728 €18,20 €
5.0000,00649 €32,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00551 €55,10 €
20.0000,00501 €100,20 €
30.0000,00476 €142,80 €
50.0000,00448 €224,00 €
70.0000,00432 €302,40 €
100.0000,00416 €416,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €