GRT033R60J223KE01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 14.880
Unit Price: 0,08000 €
Datasheet
0.022 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033R60J223KE01J

DigiKey Part Number
490-GRT033R60J223KE01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT033R60J223KE01J
Description
CAP CER 22000PF 6.3V X5R 0201
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033R60J223KE01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT033R60J223KE01DMurata Electronics14.880490-GRT033R60J223KE01DCT-ND0,08000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00433 €216,50 €
Manufacturers Standard Package
Unit Price without VAT:0,00433 €
Unit Price with VAT:0,00524 €