
GRT033C81A105ME13D | |
|---|---|
DigiKey Part Number | 490-GRT033C81A105ME13DTR-ND - Tape & Reel (TR) 490-GRT033C81A105ME13DCT-ND - Cut Tape (CT) 490-GRT033C81A105ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033C81A105ME13D |
Description | CAP CER 1UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033C81A105ME13D Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05920 € | 2,96 € |
| 100 | 0,05160 € | 5,16 € |
| 500 | 0,03900 € | 19,50 € |
| 1.000 | 0,03511 € | 35,11 € |
| 2.500 | 0,03102 € | 77,55 € |
| 5.000 | 0,02856 € | 142,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02479 € | 371,85 € |
| 30.000 | 0,02335 € | 700,50 € |
| 45.000 | 0,02263 € | 1.018,35 € |
| 75.000 | 0,02182 € | 1.636,50 € |
| 105.000 | 0,02136 € | 2.242,80 € |
| 150.000 | 0,02090 € | 3.135,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

