0.22 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033C80J224ME01D

DigiKey Part Number
490-12231-1-ND - Cut Tape (CT)
490-12231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033C80J224ME01D
Description
CAP CER 0.22UF 6.3V X6S 0201
Customer Reference
Detailed Description
0.22 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033C80J224ME01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
500,01920 €0,96 €
1000,01640 €1,64 €
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €