
GRT0335C1E681JA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1E681JA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1E681JA02DCT-ND - Cut Tape (CT) 490-GRT0335C1E681JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1E681JA02D |
Description | CAP CER 680PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1E681JA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01800 € | 0,18 € |
| 50 | 0,01180 € | 0,59 € |
| 100 | 0,01000 € | 1,00 € |
| 500 | 0,00698 € | 3,49 € |
| 1.000 | 0,00606 € | 6,06 € |
| 2.500 | 0,00508 € | 12,70 € |
| 5.000 | 0,00450 € | 22,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00367 € | 55,05 € |
| 30.000 | 0,00333 € | 99,90 € |
| 45.000 | 0,00316 € | 142,20 € |
| 75.000 | 0,00297 € | 222,75 € |
| 105.000 | 0,00286 € | 300,30 € |
| 150.000 | 0,00276 € | 414,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

