
GCM0335C1H390GA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H390GA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1H390GA16DCT-ND - Cut Tape (CT) 490-GCM0335C1H390GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H390GA16D |
Description | CAP CER 39PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H390GA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01380 € | 0,69 € |
| 100 | 0,01160 € | 1,16 € |
| 500 | 0,00816 € | 4,08 € |
| 1.000 | 0,00710 € | 7,10 € |
| 2.500 | 0,00598 € | 14,95 € |
| 5.000 | 0,00532 € | 26,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00437 € | 65,55 € |
| 30.000 | 0,00398 € | 119,40 € |
| 45.000 | 0,00378 € | 170,10 € |
| 75.000 | 0,00357 € | 267,75 € |
| 105.000 | 0,00344 € | 361,20 € |
| 150.000 | 0,00332 € | 498,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

