
GRMMDXR60J105ME05J | |
|---|---|
DigiKey Part Number | 490-GRMMDXR60J105ME05JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRMMDXR60J105ME05J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 015008 (05025 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRMMDXR60J105ME05J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 015008 (05025 Metric) | |
Size / Dimension | 0.020" L x 0.010" W (0.50mm x 0.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.011" (0.28mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,02997 € | 1.498,50 € |
| Unit Price without VAT: | 0,02997 € |
|---|---|
| Unit Price with VAT: | 0,03626 € |

