
GRM43QR72E154KW01K | |
|---|---|
DigiKey Part Number | 490-GRM43QR72E154KW01KTR-ND - Tape & Reel (TR) 490-GRM43QR72E154KW01KCT-ND - Cut Tape (CT) 490-GRM43QR72E154KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43QR72E154KW01K |
Description | CAP CER 0.15UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43QR72E154KW01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R2E154K160KA | TDK | 11.060 | 445-4511-1-ND | 0,57000 € | Direct |
| C4532X7R2E154K160KM | TDK | 5.093 | 445-6111-1-ND | 0,64000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55700 € | 5,57 € |
| 50 | 0,43320 € | 21,66 € |
| 100 | 0,39500 € | 39,50 € |
| 500 | 0,33062 € | 165,31 € |
| 1.000 | 0,31068 € | 310,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27276 € | 1.091,04 € |
| 8.000 | 0,26197 € | 2.095,76 € |
| 12.000 | 0,25656 € | 3.078,72 € |
| 20.000 | 0,25056 € | 5.011,20 € |
| 28.000 | 0,24705 € | 6.917,40 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |

