Direct

GRM32RE41H105MA01L | |
|---|---|
DigiKey Part Number | 490-1896-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM32RE41H105MA01L |
Description | CAP CER 1UF 50V Z5U 1210 |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32RE41H105MA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C105M5UACTU | KEMET | 2.319 | 399-13219-1-ND | 0,92000 € | Direct |


