
GRM32NC81C226KE15L | |
|---|---|
DigiKey Part Number | 490-10535-2-ND - Tape & Reel (TR) 490-10535-1-ND - Cut Tape (CT) 490-10535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32NC81C226KE15L |
Description | CAP CER 22UF 16V X6S 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32NC81C226KE15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Last Time Buy | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31CC81E226KE11L | Murata Electronics | 72.733 | 490-14468-1-ND | 0,71000 € | MFR Recommended |
| C1210C226K4RACTU | KEMET | 54.214 | 399-C1210C226K4RACTUCT-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,65100 € | 6,51 € |
| 50 | 0,51080 € | 25,54 € |
| 100 | 0,46740 € | 46,74 € |
| 500 | 0,39412 € | 197,06 € |
| 1.000 | 0,37145 € | 371,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34273 € | 685,46 € |
| 4.000 | 0,32781 € | 1.311,24 € |
| 6.000 | 0,32034 € | 1.922,04 € |
| 10.000 | 0,31206 € | 3.120,60 € |
| 14.000 | 0,30722 € | 4.301,08 € |
| 20.000 | 0,30256 € | 6.051,20 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

