
GRM32ER61A226KE20L | |
|---|---|
DigiKey Part Number | 490-3388-2-ND - Tape & Reel (TR) 490-3388-1-ND - Cut Tape (CT) 490-3388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61A226KE20L |
Description | CAP CER 22UF 10V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61A226KE20L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32NR61A226KE19L | Murata Electronics | 8.202 | 490-11657-1-ND | 1,20000 € | Direct |
| GRM32ER61C226KE20K | Murata Electronics | 19.382 | 490-14758-1-ND | 1,44000 € | Upgrade |
| GRM32ER61C226KE20L | Murata Electronics | 312.337 | 490-1882-1-ND | 1,44000 € | Upgrade |
| GRM32ER61E226KE15K | Murata Electronics | 61.542 | 490-6540-1-ND | 1,69000 € | Upgrade |
| GRM32ER61E226KE15L | Murata Electronics | 138.382 | 490-3889-1-ND | 1,69000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,07000 € | 10,70 € |
| 50 | 0,86100 € | 43,05 € |
| 100 | 0,79620 € | 79,62 € |
| 500 | 0,68688 € | 343,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63439 € | 634,39 € |
| 2.000 | 0,60733 € | 1.214,66 € |
| 3.000 | 0,59377 € | 1.781,31 € |
| 5.000 | 0,57874 € | 2.893,70 € |
| 7.000 | 0,56996 € | 3.989,72 € |
| 10.000 | 0,56150 € | 5.615,00 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,93600 € |

