
GRM32EC81C476ME15K | |
|---|---|
DigiKey Part Number | 490-GRM32EC81C476ME15KTR-ND - Tape & Reel (TR) 490-GRM32EC81C476ME15KCT-ND - Cut Tape (CT) 490-GRM32EC81C476ME15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC81C476ME15K |
Description | CAP CER 47UF 16V X6S 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC81C476ME15K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27100 € | 2,71 € |
| 50 | 0,20320 € | 10,16 € |
| 100 | 0,18220 € | 18,22 € |
| 500 | 0,14694 € | 73,47 € |
| 1.000 | 0,13604 € | 136,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11629 € | 465,16 € |
| 8.000 | 0,11039 € | 883,12 € |
| 12.000 | 0,10743 € | 1.289,16 € |
| 20.000 | 0,10416 € | 2.083,20 € |
| 28.000 | 0,10224 € | 2.862,72 € |
| 40.000 | 0,10040 € | 4.016,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

